Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1414N4SSACopy
Newark Part No.50H5615
Product Range1414N4SS Series
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $184.300 |
| 5+ | $161.300 |
| 10+ | $151.990 |
Price for:Each
Minimum: 1
Multiple: 1
$184.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1414N4SSACopy
Newark Part No.50H5615
Product Range1414N4SS Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric101.6mm
External Width - Metric101.6mm
External Depth - Metric76.2mm
IP RatingIP66
Body ColorNatural
NEMA RatingNEMA 3R, 4, 4X, 12, 13
External Height - Imperial4"
External Width - Imperial4"
External Depth - Imperial3"
Product Range1414N4SS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
101.6mm
External Depth - Metric
76.2mm
Body Color
Natural
External Height - Imperial
4"
External Depth - Imperial
3"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
101.6mm
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 4X, 12, 13
External Width - Imperial
4"
Product Range
1414N4SS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
