Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $217.790 |
| 5+ | $209.380 |
| 10+ | $207.300 |
Price for:Each
Minimum: 1
Multiple: 1
$217.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1414PHO6Copy
Newark Part No.90F9609
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric406mm
External Width - Metric356mm
External Depth - Metric152mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial16"
External Width - Imperial14"
External Depth - Imperial6"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1414PHO6 is a continuous hinge door Enclosure with clamped cover. It is designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures. It provides a degree of protection from falling dirt, dust, oil and water. The cover and enclosure are phosphatized and finished in ANSI 61 grey recoatable powder coating. It has removable inner panel finished in white powder coating.
- NEMA-12, 13 Protection rating
- 16 or 14 gauge steel body
- Smooth, continuously welded seams without knockouts, cut-outs or holes
- Welded brackets provide for enclosure mounting
- Continuously hinged cover is secured with stainless steel clamps and plated steel screws
- Seamless poured-in place gasket
- A bonding stud is provided on the door and a grounding stud is provided in the enclosure
- Internal threaded weld studs are provided for mounting inner panels
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
406mm
External Depth - Metric
152mm
Body Color
Gray
External Height - Imperial
16"
External Depth - Imperial
6"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
356mm
IP Rating
IP54
NEMA Rating
NEMA 12, 13
External Width - Imperial
14"
Product Range
-
Technical Docs (1)
Alternatives for 1414PHO6
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
