Print Page
Image is for illustrative purposes only. Please refer to product description.

18 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $78.130 |
| 5+ | $67.800 |
| 10+ | $64.000 |
| 25+ | $58.180 |
| 50+ | $57.880 |
Price for:Each
Minimum: 1
Multiple: 1
$78.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1415FCopy
Newark Part No.95F2599
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialSteel
External Height - Metric177.8mm
External Width - Metric203mm
External Depth - Metric254mm
IP RatingIP32
Body ColorGray
NEMA Rating-
External Height - Imperial7"
External Width - Imperial8"
External Depth - Imperial10"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1415 series steel utility Enclosure available in sizes A to E are 20AWG gauge 0.036-inch thick steel and sizes F to J are 18AWG gauge 0.048-inch thick steel.
- Self-tapping screws
- ASA 61 grey baked powder paint
- Replacement screws 1421J6 (6, 6-32 Philips head screws)
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
177.8mm
External Depth - Metric
254mm
Body Color
Gray
External Height - Imperial
7"
External Depth - Imperial
10"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
203mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
8"
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
