Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1418D10LPCopy
Newark Part No.18AN0364
Product Range1418LP Series
Your Part Number
19 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $642.380 |
| 5+ | $621.320 |
| 10+ | $600.250 |
| 25+ | $554.620 |
| 50+ | $523.030 |
Price for:Each
Minimum: 1
Multiple: 1
$642.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1418D10LPCopy
Newark Part No.18AN0364
Product Range1418LP Series
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric508mm
External Width - Metric508mm
External Depth - Metric254mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3R, 4, 12, 13
External Height - Imperial20"
External Width - Imperial20"
External Depth - Imperial10"
Product Range1418LP Series
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
508mm
External Depth - Metric
254mm
Body Color
Gray
External Height - Imperial
20"
External Depth - Imperial
10"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
508mm
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 12, 13
External Width - Imperial
20"
Product Range
1418LP Series
Configurable
No
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
