Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,040.890 |
| 5+ | $2,019.790 |
Price for:Each
Minimum: 1
Multiple: 1
$2,040.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1418T12Copy
Newark Part No.50F8448
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric1.52m
External Width - Metric914.4mm
External Depth - Metric304.8mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial60"
External Width - Imperial36"
External Depth - Imperial12"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
1.52m
External Depth - Metric
304.8mm
Body Color
Gray
External Height - Imperial
60"
External Depth - Imperial
12"
SVHC
To Be Advised
Enclosure Material
Steel
External Width - Metric
914.4mm
IP Rating
IP54
NEMA Rating
NEMA 12, 13
External Width - Imperial
36"
Product Range
-
Technical Docs (1)
Alternatives for 1418T12
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
