Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1421CNM20Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96W3625
Your Part Number
93 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.340 |
| 5+ | $8.030 |
| 10+ | $7.610 |
| 25+ | $7.360 |
| 50+ | $7.240 |
| 100+ | $7.090 |
| 250+ | $6.950 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
$8.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1421CNM20Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.96W3625
Technical Datasheet
Accessory TypeCage Nut
Thread Size - MetricM6
Thread Size - Imperial-
For Use WithRacks & Cabinets
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Cage Nut
Thread Size - Imperial
-
Product Range
-
Thread Size - Metric
M6
For Use With
Racks & Cabinets
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
