Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $29.310 |
| 10+ | $23.850 |
| 25+ | $21.000 |
| 50+ | $20.520 |
| 100+ | $19.920 |
| 250+ | $19.450 |
| 500+ | $19.370 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$29.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1421E25WCopy
Newark Part No.95F2555
Technical Datasheet
Accessory TypeCup Washer
Thread Size - Metric-
Thread Size - Imperial10-32
For Use With10-32 Countersunk Screws
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1421E25W is a Metal Cup Washer for 10-32 Countersunk rack screws.
- Nickel-plated
Applications
Industrial
Contents
25x Metal cup washers.
Technical Specifications
Accessory Type
Cup Washer
Thread Size - Imperial
10-32
Product Range
-
Thread Size - Metric
-
For Use With
10-32 Countersunk Screws
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
