Print Page
201 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.830 |
| 5+ | $18.970 |
| 10+ | $18.110 |
| 25+ | $17.760 |
| 50+ | $17.420 |
| 100+ | $16.650 |
| 250+ | $16.130 |
Price for:Pack of 24
Minimum: 1
Multiple: 1
$19.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1421T4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41T0973
Product Range1421
Technical Datasheet
Bumper / Feet MountingAdhesive
Height7.6mm
Base Diameter-
Base Width20.5mm
Bumper / Feet StyleSquare
Bumper / Feet ColourBlack
Bumper / Feet MaterialRubber
Product Range1421
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
-
Bumper / Feet Style
Square
Bumper / Feet Material
Rubber
SVHC
No SVHC (04-Feb-2026)
Height
7.6mm
Base Width
20.5mm
Bumper / Feet Colour
Black
Product Range
1421
Technical Docs (1)
Alternatives for 1421T4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

