Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1421T4Copy
Newark Part No.94F825
Product Range1421-FEET Series
Your Part Number
45 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.330 |
| 10+ | $15.700 |
| 25+ | $14.260 |
| 50+ | $13.280 |
| 100+ | $12.500 |
| 250+ | $11.930 |
| 500+ | $11.690 |
Price for:Pack of 24
Minimum: 1
Multiple: 1
$19.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1421T4Copy
Newark Part No.94F825
Product Range1421-FEET Series
Technical Datasheet
Bumper / Feet MountingAdhesive
Height7.6mm
Base Diameter-
Base Width20.5mm
Bumper / Feet StyleSquare
Bumper / Feet ColourBlack
Bumper / Feet MaterialRubber
Product Range1421-FEET Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1421T4 is a 0.81 x 0.3-inch black Square Self-adhesive Feet, made of rubber. This feet is suitable for press fit mounting.
Applications
Industrial
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
-
Bumper / Feet Style
Square
Bumper / Feet Material
Rubber
SVHC
No SVHC (04-Feb-2026)
Height
7.6mm
Base Width
20.5mm
Bumper / Feet Colour
Black
Product Range
1421-FEET Series
Technical Docs (1)
Alternatives for 1421T4
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
