Print Page
17 In Stock
80 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.150 |
| 10+ | $10.260 |
| 25+ | $9.330 |
| 50+ | $8.680 |
| 100+ | $8.180 |
| 250+ | $8.070 |
| 500+ | $7.910 |
| 1000+ | $7.760 |
Price for:Pack of 24
Minimum: 1
Multiple: 1
$11.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1421T5CLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.41T0975
Product Range1421
Technical Datasheet
Bumper / Feet MountingAdhesive
Height5mm
Base Diameter11.1mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourTransparent
Bumper / Feet Material-
Product Range1421
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
11.1mm
Bumper / Feet Style
Round
Bumper / Feet Material
-
SVHC
No SVHC (04-Feb-2026)
Height
5mm
Base Width
-
Bumper / Feet Colour
Transparent
Product Range
1421
Technical Docs (1)
Alternatives for 1421T5CL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

