Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1421T6CLCopy
Newark Part No.05R6281
Product Range1421-FEET Series
Your Part Number
1,171 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.880 |
| 5+ | $9.580 |
| 10+ | $9.060 |
| 25+ | $8.750 |
| 50+ | $8.590 |
| 100+ | $7.100 |
| 250+ | $6.530 |
Price for:Pack of 24
Minimum: 1
Multiple: 1
$10.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1421T6CLCopy
Newark Part No.05R6281
Product Range1421-FEET Series
Technical Datasheet
Bumper / Feet MountingAdhesive
Height2.2mm
Base Diameter7.9mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourTransparent
Bumper / Feet MaterialRubber
Product Range1421-FEET Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1421T6CL is a 0.31 x 0.9-inch transparent/clear Flat-round Self-adhesive Feet, made of rubber. This feet is suitable for press fit mounting.
Applications
Industrial
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
7.9mm
Bumper / Feet Style
Round
Bumper / Feet Material
Rubber
SVHC
No SVHC (04-Feb-2026)
Height
2.2mm
Base Width
-
Bumper / Feet Colour
Transparent
Product Range
1421-FEET Series
Technical Docs (1)
Alternatives for 1421T6CL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
