Print Page
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.340 |
| 5+ | $26.690 |
| 10+ | $26.060 |
| 25+ | $25.410 |
| 50+ | $24.940 |
| 100+ | $23.970 |
| 250+ | $23.010 |
Price for:Pack of 24
Minimum: 1
Multiple: 1
$27.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1421T7Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.41T0977
Product Range1421
Technical Datasheet
Bumper / Feet MountingScrew
Height12.7mm
Base Diameter19mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourBlack
Bumper / Feet MaterialRubber
Product Range1421
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Bumper / Feet Mounting
Screw
Base Diameter
19mm
Bumper / Feet Style
Round
Bumper / Feet Material
Rubber
SVHC
No SVHC (04-Feb-2026)
Height
12.7mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
1421
Technical Docs (1)
Alternatives for 1421T7
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

