Print Page
Image is for illustrative purposes only. Please refer to product description.

229 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.870 |
| 5+ | $9.370 |
| 10+ | $8.880 |
| 25+ | $8.670 |
| 50+ | $8.470 |
| 100+ | $8.030 |
| 250+ | $7.730 |
Price for:Each
Minimum: 1
Multiple: 1
$9.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Self adhesive rubber feet sold in packages of 24.
- Style:Square
- Color: Black
- Dimensions: 0.47" x 0.12"
Technical Specifications
Bumper / Feet Mounting
Adhesive
Height
3.1mm
Bumper / Feet Colour
Black
SVHC
No SVHC (04-Feb-2026)
Bumper / Feet Material
Rubber
Bumper / Feet Style
Square
Product Range
-
Technical Docs (1)
Alternatives for 1421T8BK
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
