Print Page
Image is for illustrative purposes only. Please refer to product description.

16 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $147.950 |
| 10+ | $143.950 |
| 25+ | $142.620 |
| 50+ | $141.280 |
| 100+ | $138.220 |
| 250+ | $135.450 |
| 500+ | $132.690 |
Price for:Pack of 4
Minimum: 5
Multiple: 5
$739.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1425BMCopy
Newark Part No.66F8038
Technical Datasheet
For Use WithDNRR_LDW, DNRR_LDK, DNRR_DCK, C2
Carrying Capacity700lb
Wheel Diameter3"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1425BM is a Caster Set with ball bearing, swivel and hard composition wheels. This 1425B-series caster set for use with Contempra, Contempra 4, C2RR, C4RR, DNRR and RCSC series racks and 3-inch wheel diameter. It is medium duty strength.
Applications
Industrial
Technical Specifications
For Use With
DNRR_LDW, DNRR_LDK, DNRR_DCK, C2
Wheel Diameter
3"
SVHC
No SVHC (04-Feb-2026)
Carrying Capacity
700lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
