Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $61.610 |
| 10+ | $57.460 |
| 25+ | $52.990 |
| 50+ | $51.930 |
| 100+ | $50.870 |
| 250+ | $49.820 |
| 500+ | $48.760 |
Price for:Pack of 4
Minimum: 5
Multiple: 5
$308.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1425PHDCopy
Newark Part No.78K5671
Technical Datasheet
For Use WithRCHS and REFK Series racks
Carrying Capacity800lb
Wheel Diameter2"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1425PHD is a medium duty Caster Set features ball bearing swivel and hard composition wheels, wheel is in gray color. Caster set has a weight capacity of 800 lbs with 2-inch wheel diameter.
Applications
Industrial
Technical Specifications
For Use With
RCHS and REFK Series racks
Wheel Diameter
2"
SVHC
No SVHC (04-Feb-2026)
Carrying Capacity
800lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
