Print Page
Image is for illustrative purposes only. Please refer to product description.

39 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $71.580 |
| 5+ | $62.370 |
| 10+ | $58.020 |
| 25+ | $53.210 |
| 50+ | $52.320 |
Price for:Each
Minimum: 1
Multiple: 1
$71.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1426KCopy
Newark Part No.94F4757
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric101.6mm
External Width - Metric152mm
External Depth - Metric127mm
IP RatingIP32
Body ColorBlack, White
NEMA Rating-
External Height - Imperial4"
External Width - Imperial6"
External Depth - Imperial5"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
101.6mm
External Depth - Metric
127mm
Body Color
Black, White
External Height - Imperial
4"
External Depth - Imperial
5"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
152mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
6"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
