Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1427B2BK-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83X7902
Product RangeChassis Handles 1427
Your Part Number
226 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.160 |
| 10+ | $7.030 |
| 25+ | $6.920 |
| 50+ | $5.980 |
| 100+ | $5.760 |
| 250+ | $5.750 |
| 500+ | $5.730 |
| 1000+ | $5.720 |
Price for:Each
Minimum: 1
Multiple: 1
$7.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1427B2BK-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83X7902
Product RangeChassis Handles 1427
Technical Datasheet
Fixing Centers32mm
Handle MaterialSteel
Thread Size - Metric-
Thread Size - Imperial6-32
Product RangeChassis Handles 1427
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fixing Centers
32mm
Thread Size - Metric
-
Product Range
Chassis Handles 1427
Handle Material
Steel
Thread Size - Imperial
6-32
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1427B2BK-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
