Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1427E1BK-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83X7904
Product RangeChassis Handles 1427
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.720 |
| 10+ | $6.620 |
| 25+ | $6.500 |
| 50+ | $6.190 |
| 100+ | $5.720 |
| 250+ | $5.480 |
| 500+ | $5.400 |
| 1000+ | $5.290 |
Price for:Each
Minimum: 1
Multiple: 1
$6.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1427E1BK-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83X7904
Product RangeChassis Handles 1427
Technical Datasheet
Fixing Centers50.8mm
Handle MaterialSteel
Thread Size - Metric-
Thread Size - Imperial6-32
Product RangeChassis Handles 1427
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fixing Centers
50.8mm
Thread Size - Metric
-
Product Range
Chassis Handles 1427
Handle Material
Steel
Thread Size - Imperial
6-32
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 1427E1BK-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
