Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1427S3Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83X7914
Product RangeChassis Handles 1427
Your Part Number
41 In Stock
35 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.820 |
| 10+ | $9.660 |
| 25+ | $9.500 |
| 50+ | $9.040 |
| 100+ | $8.340 |
| 250+ | $8.020 |
| 500+ | $7.890 |
| 1000+ | $7.730 |
Price for:Each
Minimum: 1
Multiple: 1
$9.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1427S3Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83X7914
Product RangeChassis Handles 1427
Technical Datasheet
Fixing Centers101.6mm
Handle MaterialSteel
Thread Size - Metric-
Thread Size - Imperial10-32
Product RangeChassis Handles 1427
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fixing Centers
101.6mm
Thread Size - Metric
-
Product Range
Chassis Handles 1427
Handle Material
Steel
Thread Size - Imperial
10-32
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
