Print Page
Image is for illustrative purposes only. Please refer to product description.

42 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $26.120 |
| 5+ | $23.270 |
| 10+ | $22.110 |
| 25+ | $21.250 |
| 50+ | $20.820 |
| 100+ | $20.160 |
Price for:Each
Minimum: 1
Multiple: 1
$26.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1431-38Copy
Newark Part No.98F1572
Technical Datasheet
Plate TypeBottom
Accessory TypeBottom Cover, for Hammond 1441-38
Plate MaterialSteel
Plate ColorNatural
For Use With1441-38 Steel Chassis
External Depth - Metric355.6mm
External Width - Metric431.8mm
External Height - Metric0.91mm
External Depth - Imperial14"
External Width - Imperial17"
External Height - Imperial0.036"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Plate Type
Bottom
Plate Material
Steel
For Use With
1441-38 Steel Chassis
External Width - Metric
431.8mm
External Depth - Imperial
14"
External Height - Imperial
0.036"
SVHC
No SVHC (04-Feb-2026)
Accessory Type
Bottom Cover, for Hammond 1441-38
Plate Color
Natural
External Depth - Metric
355.6mm
External Height - Metric
0.91mm
External Width - Imperial
17"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
