Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.090 |
| 5+ | $17.310 |
| 10+ | $16.520 |
| 25+ | $16.210 |
| 50+ | $15.890 |
| 100+ | $15.180 |
| 250+ | $14.720 |
Price for:Each
Minimum: 1
Multiple: 1
$18.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1434-177Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.68Y1487
Product Range1434
Technical Datasheet
Plate TypeBottom
Accessory TypeBottom Plate
Plate MaterialAluminium
Plate ColorNatural
For Use With1444-1773 Aluminium Chassis Enclosures
External Depth - Metric177.8mm
External Width - Metric431.8mm
External Height - Metric1.3mm
External Depth - Imperial7"
External Width - Imperial17"
External Height - Imperial0.051"
Product Range1434
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Plate Type
Bottom
Plate Material
Aluminium
For Use With
1444-1773 Aluminium Chassis Enclosures
External Width - Metric
431.8mm
External Depth - Imperial
7"
External Height - Imperial
0.051"
SVHC
No SVHC (04-Feb-2026)
Accessory Type
Bottom Plate
Plate Color
Natural
External Depth - Metric
177.8mm
External Height - Metric
1.3mm
External Width - Imperial
17"
Product Range
1434
Technical Docs (2)
Alternatives for 1434-177
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

