Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1434-177Copy
Newark Part No.72W2849
Product Range1444 Series
Your Part Number
25 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14.810 |
| 5+ | $12.650 |
| 10+ | $11.820 |
| 25+ | $10.880 |
| 50+ | $10.200 |
| 100+ | $9.700 |
| 250+ | $8.960 |
Price for:Each
Minimum: 1
Multiple: 1
$14.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1434-177Copy
Newark Part No.72W2849
Product Range1444 Series
Technical Datasheet
Accessory TypeBottom Plate
Plate TypeBottom
Plate MaterialAluminum
Plate ColorNatural
For Use With1444-1773 Aluminum Chassis Enclosures
External Depth - Metric177.8mm
External Width - Metric431.8mm
External Height - Metric1.3mm
External Depth - Imperial7"
External Width - Imperial17"
External Height - Imperial0.051"
Product Range1444 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Bottom Plate
Plate Material
Aluminum
For Use With
1444-1773 Aluminum Chassis Enclosures
External Width - Metric
431.8mm
External Depth - Imperial
7"
External Height - Imperial
0.051"
SVHC
No SVHC (04-Feb-2026)
Plate Type
Bottom
Plate Color
Natural
External Depth - Metric
177.8mm
External Height - Metric
1.3mm
External Width - Imperial
17"
Product Range
1444 Series
Technical Docs (2)
Alternatives for 1434-177
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
