Print Page
3 In Stock
3 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.370 |
| 5+ | $21.970 |
| 10+ | $21.280 |
| 25+ | $20.880 |
| 50+ | $20.270 |
| 100+ | $19.180 |
| 250+ | $18.780 |
Price for:Each
Minimum: 1
Multiple: 1
$22.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1434-30Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.41T1036
Product Range1434
Technical Datasheet
Plate TypeBottom
Plate MaterialAluminium
Plate ColorNatural
For Use With1444-30, 1444-32 and 1444-33 Chassis Enclosures
External Depth - Metric254mm
External Width - Metric431.8mm
External Height - Metric1.3mm
External Depth - Imperial10"
External Width - Imperial17"
External Height - Imperial0.051"
Product Range1434
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Plate Type
Bottom
Plate Color
Natural
External Depth - Metric
254mm
External Height - Metric
1.3mm
External Width - Imperial
17"
Product Range
1434
Plate Material
Aluminium
For Use With
1444-30, 1444-32 and 1444-33 Chassis Enclosures
External Width - Metric
431.8mm
External Depth - Imperial
10"
External Height - Imperial
0.051"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 1434-30
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

