Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $190.140 |
| 5+ | $188.820 |
| 10+ | $185.550 |
Price for:Each
Minimum: 1
Multiple: 1
$190.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1435OCopy
Newark Part No.50F8456
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric298.5mm
External Width - Metric-
External Depth - Metric-
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial11.8"
External Width - Imperial8.5"
External Depth - Imperial-
Product Range-
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
298.5mm
External Depth - Metric
-
Body Color
Gray
External Height - Imperial
11.8"
External Depth - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
-
IP Rating
IP54
NEMA Rating
NEMA 12, 13
External Width - Imperial
8.5"
Product Range
-
Configurable
No
Technical Docs (1)
Alternatives for 1435O
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
