Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1441-38Copy
Newark Part No.96F6190
Product Range1441 Series
Your Part Number
16 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $80.260 |
| 5+ | $75.620 |
| 10+ | $73.370 |
| 25+ | $71.330 |
| 50+ | $71.250 |
Price for:Each
Minimum: 1
Multiple: 1
$80.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1441-38Copy
Newark Part No.96F6190
Product Range1441 Series
Technical Datasheet
Enclosure TypeChassis
Enclosure MaterialSteel
External Height - Metric77.2mm
External Width - Metric431.8mm
External Depth - Metric355.6mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial3.04"
External Width - Imperial17"
External Depth - Imperial14"
Product Range1441 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1441-38 from Hammond is a 1441 series spot welded steel - heavy duty construction chassis. It is finished in ASA 61 smooth grey paint.
- Dimension is 3inch x 14inch x 17inch (height x depth x width)
- Chassis gauge is 18AWG
- Chassis is made of 0.036" steel
- Chassis includes 1/8" holes to allow installation of optional bottom plates
Notes
1421J6 screws sold separately.
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
77.2mm
External Depth - Metric
355.6mm
Body Color
Gray
External Height - Imperial
3.04"
External Depth - Imperial
14"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
431.8mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
17"
Product Range
1441 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
