Print Page
Image is for illustrative purposes only. Please refer to product description.

29 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $93.300 |
| 5+ | $79.970 |
| 10+ | $75.750 |
| 25+ | $70.820 |
Price for:Each
Minimum: 1
Multiple: 1
$93.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1441-42Copy
Newark Part No.24B6556
Technical Datasheet
Enclosure TypeChassis
Enclosure MaterialSteel
External Height - Metric127mm
External Width - Metric432mm
External Depth - Metric356mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial5"
External Width - Imperial17"
External Depth - Imperial14"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
127mm
External Depth - Metric
356mm
Body Color
Gray
External Height - Imperial
5"
External Depth - Imperial
14"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
432mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
17"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
