Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1441-6Copy
Newark Part No.24B6557
Product Range1441 Series
Your Part Number
7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.740 |
| 5+ | $16.830 |
| 10+ | $16.050 |
| 25+ | $14.740 |
| 50+ | $13.770 |
| 100+ | $12.810 |
| 250+ | $12.270 |
Price for:Each
Minimum: 1
Multiple: 1
$19.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1441-6Copy
Newark Part No.24B6557
Product Range1441 Series
Technical Datasheet
Enclosure TypeChassis
Enclosure MaterialSteel
External Height - Metric51.8mm
External Width - Metric101.6mm
External Depth - Metric101.6mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial2.04"
External Width - Imperial4"
External Depth - Imperial4"
Product Range1441 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
51.8mm
External Depth - Metric
101.6mm
Body Color
Gray
External Height - Imperial
2.04"
External Depth - Imperial
4"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
101.6mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4"
Product Range
1441 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
