Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1441-8Copy
Newark Part No.24B6558
Product Range1441 Series
Your Part Number
39 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.200 |
| 5+ | $16.380 |
| 10+ | $15.710 |
| 25+ | $14.480 |
| 50+ | $13.650 |
| 100+ | $12.810 |
| 250+ | $12.270 |
Price for:Each
Minimum: 1
Multiple: 1
$19.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1441-8Copy
Newark Part No.24B6558
Product Range1441 Series
Technical Datasheet
Enclosure TypeChassis
Enclosure MaterialSteel
External Height - Metric51.8mm
External Width - Metric152.4mm
External Depth - Metric101.6mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial2.04"
External Width - Imperial6"
External Depth - Imperial4"
Product Range1441 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1441-8 from Hammond is a 1441 series spot welded steel - heavy duty construction chassis. It is finished in ASA 61 smooth grey paint.
- Dimension is 2inch x 4inch x 6inch (height x depth x width)
- Chassis gauge is 20AWG
- Chassis is made of 0.036" steel
- Chassis includes 1/8" holes to allow installation of optional bottom plates
Notes
1421J6 screws sold separately.
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
51.8mm
External Depth - Metric
101.6mm
Body Color
Gray
External Height - Imperial
2.04"
External Depth - Imperial
4"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
152.4mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
6"
Product Range
1441 Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
