Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $77.520 |
| 5+ | $68.360 |
| 10+ | $63.690 |
| 25+ | $57.950 |
| 50+ | $57.620 |
Price for:Each
Minimum: 1
Multiple: 1
$77.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1444-17105Copy
Newark Part No.72W2869
Technical Datasheet
Enclosure TypeChassis
Enclosure MaterialAluminum
External Height - Metric127mm
External Width - Metric431.8mm
External Depth - Metric254mm
IP Rating-
Body ColorNatural
NEMA Rating-
External Height - Imperial5"
External Width - Imperial17"
External Depth - Imperial10"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1444-17105 is a chassis made of aluminium with natural finish. Protected through manufacturing and shipping with a plastic skin cover to ensure a high quality finish.
- Spot welded - heavy duty construction chassis
- Side panels are made from solid walnut and routed out to fit over ends of chassis (pre-punched for easy mounting)
- Bottom panels sold separately
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
127mm
External Depth - Metric
254mm
Body Color
Natural
External Height - Imperial
5"
External Depth - Imperial
10"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminum
External Width - Metric
431.8mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
17"
Product Range
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
