Print Page
Image is for illustrative purposes only. Please refer to product description.

17 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $24.700 |
| 5+ | $20.240 |
| 10+ | $19.120 |
| 25+ | $17.950 |
| 50+ | $16.870 |
| 100+ | $16.000 |
| 250+ | $15.700 |
Price for:Each
Minimum: 1
Multiple: 1
$24.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1454CCopy
Newark Part No.94F814
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric50.8mm
External Width - Metric102mm
External Depth - Metric64mm
IP RatingIP32
Body ColorGray
NEMA Rating-
External Height - Imperial2"
External Width - Imperial4"
External Depth - Imperial2.75"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
50.8mm
External Depth - Metric
64mm
Body Color
Gray
External Height - Imperial
2"
External Depth - Imperial
2.75"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
102mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
4"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
