Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.810 |
| 5+ | $17.500 |
| 10+ | $16.940 |
| 25+ | $16.620 |
| 50+ | $16.140 |
| 100+ | $15.270 |
| 250+ | $14.950 |
Price for:Each
Minimum: 1
Multiple: 1
$17.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455B1002BUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12X8859
Product Range1455
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric19.15mm
External Width - Metric71.74mm
External Depth - Metric101mm
IP RatingIP54
IP RatingIP54
Body ColorBlue
NEMA Rating-
External Height - Imperial0.754"
External Width - Imperial2.82"
External Depth - Imperial3.98"
Product Range1455
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
19.15mm
External Depth - Metric
101mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.82"
Product Range
1455
Configurable
Yes
Enclosure Material
Extruded Aluminium
External Width - Metric
71.74mm
IP Rating
IP54
Body Color
Blue
External Height - Imperial
0.754"
External Depth - Imperial
3.98"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

