Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1455D602BKCopy
Newark Part No.85W3676
Also Known AsGTIN UPC EAN: 623980483702
Your Part Number
193 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.700 |
| 5+ | $11.620 |
| 10+ | $10.840 |
| 25+ | $9.870 |
| 50+ | $9.680 |
| 100+ | $9.010 |
| 250+ | $8.570 |
Price for:Each
Minimum: 1
Multiple: 1
$13.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455D602BKCopy
Newark Part No.85W3676
Also Known AsGTIN UPC EAN: 623980483702
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric25.15mm
External Width - Metric45mm
External Depth - Metric60mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial0.99"
External Width - Imperial1.76"
External Depth - Imperial2.36"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Designed to house P.C. boards or for equipment interfacing
- Sized for standard Eurocards
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
- Easy to machine - one piece - front & back plastic end panels
- Rugged body constructed from extruded aluminum with a minimum thickness of .06” (1.5 mm)
- Two easy to machine, black solid ABS plastic end panels with integral bezel
- Self adhesive clear rubber feet
Technical Specifications
Enclosure Type
Small
External Height - Metric
25.15mm
External Depth - Metric
60mm
Body Color
Black
External Height - Imperial
0.99"
External Depth - Imperial
2.36"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Extruded Aluminum
External Width - Metric
45mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
1.76"
Product Range
-
Technical Docs (2)
Alternatives for 1455D602BK
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
