Print Page
Image is for illustrative purposes only. Please refer to product description.

26 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.390 |
| 10+ | $5.350 |
| 25+ | $4.850 |
| 50+ | $4.260 |
| 100+ | $4.040 |
| 250+ | $3.710 |
| 500+ | $3.470 |
| 1000+ | $3.370 |
Price for:Each
Minimum: 1
Multiple: 1
$6.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455DBBKCopy
Newark Part No.85W3669
Technical Datasheet
Accessory TypeOpen Bezel
Protective Boot TypeBezel
Protective Boot MaterialPlastic
External Height - Metric-
External Width - Metric-
External Depth - Metric-
Protective Boot ColorBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Open Bezel
Protective Boot Material
Plastic
External Height - Metric
-
External Depth - Metric
-
Product Range
-
Protective Boot Type
Bezel
For Use With
Hammond 1455D601 & 1455D801 PCB Box Aluminium Enclosures
External Width - Metric
-
Protective Boot Color
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
