Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1455J801Copy
Newark Part No.89AM6189
Product Range1455 Series
Your Part Number
24 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.660 |
| 5+ | $18.900 |
| 10+ | $17.840 |
| 25+ | $17.480 |
| 50+ | $17.130 |
| 100+ | $16.770 |
| 250+ | $16.410 |
Price for:Each
Minimum: 1
Multiple: 1
$21.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455J801Copy
Newark Part No.89AM6189
Product Range1455 Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialExtruded Aluminum
External Height - Metric80mm
External Width - Metric78mm
External Depth - Metric27mm
IP Rating-
Body ColorTransparent
NEMA Rating-
External Height - Imperial3.15"
External Width - Imperial3.07"
External Depth - Imperial1.06"
Product Range1455 Series
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
80mm
External Depth - Metric
27mm
Body Color
Transparent
External Height - Imperial
3.15"
External Depth - Imperial
1.06"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Extruded Aluminum
External Width - Metric
78mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.07"
Product Range
1455 Series
Configurable
Yes
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
