Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1455JBTBUCopy
Newark Part No.61K2087
Product Range1455 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $12.380 |
| 5+ | $9.720 |
| 10+ | $9.520 |
| 25+ | $8.430 |
| 50+ | $8.180 |
| 100+ | $7.810 |
| 250+ | $7.430 |
Price for:Each
Minimum: 1
Multiple: 1
$12.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455JBTBUCopy
Newark Part No.61K2087
Product Range1455 Series
Technical Datasheet
Protective Boot TypeOpen Bezel
Protective Boot MaterialPolycarbonate
External Height - Metric-
External Width - Metric-
External Depth - Metric-
Protective Boot ColorTranslucent Blue
Product Range1455 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Protective Boot Type
Open Bezel
For Use With
Hammond 1455J Series Extruded Aluminum Enclosures
External Width - Metric
-
Protective Boot Color
Translucent Blue
SVHC
No SVHC (04-Feb-2026)
Protective Boot Material
Polycarbonate
External Height - Metric
-
External Depth - Metric
-
Product Range
1455 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
