Print Page
1455K1201
Metal Enclosure, 1455 Series, Extruded, Metal End Panels, Small, Extruded Aluminum, 42.93 mm, 78 mm
Image is for illustrative purposes only. Please refer to product description.

192 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $28.650 |
| 5+ | $24.280 |
| 10+ | $22.630 |
| 25+ | $20.830 |
| 50+ | $19.940 |
| 100+ | $19.370 |
Price for:Each
Minimum: 1
Multiple: 1
$28.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455K1201Copy
Newark Part No.84C9888
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric42.93mm
External Width - Metric78mm
External Depth - Metric120mm
IP RatingIP54
Body ColorTransparent
NEMA Rating-
External Height - Imperial1.69"
External Width - Imperial3.07"
External Depth - Imperial4.72"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1455 series enclosures from Hammond are extruded aluminium enclosures with metal end plates suitable for electronic instruments and PCB boards. These enclosures are part of electronic equipments used in any industry for hazardous application.
- Designed to house PCB boards or for equipment interfacing
- Sized for standard Eurocards
- PCB sliding into internal slots extruded in the enclosure body
- Rugged body constructed from extruded aluminium with 1.5mm thickness
- Allows easy access to the interior of enclosure
Applications
Industrial, Safety
Technical Specifications
Enclosure Type
Small
External Height - Metric
42.93mm
External Depth - Metric
120mm
Body Color
Transparent
External Height - Imperial
1.69"
External Depth - Imperial
4.72"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Extruded Aluminum
External Width - Metric
78mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.07"
Product Range
-
Technical Docs (3)
Alternatives for 1455K1201
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
