Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1455L802BKCopy
Newark Part No.73AC8772
Product Range1455 Series
Your Part Number
73 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $25.170 |
| 5+ | $21.790 |
| 10+ | $20.430 |
| 25+ | $18.860 |
| 50+ | $17.990 |
| 100+ | $17.300 |
Price for:Each
Minimum: 1
Multiple: 1
$25.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455L802BKCopy
Newark Part No.73AC8772
Product Range1455 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminum
External Height - Metric30.99mm
External Width - Metric108mm
For Use WithHammond 1455 Series Enclosures
External Depth - Metric80mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.22"
External Width - Imperial4.06"
External Depth - Imperial3.15"
Product Range1455 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Small
External Height - Metric
30.99mm
For Use With
Hammond 1455 Series Enclosures
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.06"
Product Range
1455 Series
Enclosure Material
Aluminum
External Width - Metric
108mm
External Depth - Metric
80mm
Body Color
Black
External Height - Imperial
1.22"
External Depth - Imperial
3.15"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
