Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1455N1602BKCopy
Newark Part No.84C9901
Product Range1455 Series
Also Known AsGTIN UPC EAN: 623980238357
Your Part Number
168 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $30.690 |
| 5+ | $26.300 |
| 10+ | $24.560 |
| 25+ | $22.640 |
| 50+ | $21.400 |
| 100+ | $20.230 |
Price for:Each
Minimum: 1
Multiple: 1
$30.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455N1602BKCopy
Newark Part No.84C9901
Product Range1455 Series
Also Known AsGTIN UPC EAN: 623980238357
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric53.1mm
External Width - Metric103mm
External Depth - Metric160mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial2.09"
External Width - Imperial4.06"
External Depth - Imperial6.3"
Product Range1455 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Designed to house P.C. boards or for equipment interfacing
- Sized for standard Eurocards
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
- Easy to machine - one piece - front & back plastic end panels
- Rugged body constructed from extruded aluminum with a minimum thickness of .06” (1.5 mm)
- Extruded aluminum body includes a slide removable "belly" plate except in some smaller sizes
- Two easy to machine, black solid ABS plastic end panels with integral bezel
- Extruded aluminum body with a choice of colours
- Self adhesive clear rubber feet
Notes
Recommended screw torque is 5 lbf/in
Technical Specifications
Enclosure Type
Small
External Height - Metric
53.1mm
External Depth - Metric
160mm
Body Color
Black
External Height - Imperial
2.09"
External Depth - Imperial
6.3"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Extruded Aluminum
External Width - Metric
103mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.06"
Product Range
1455 Series
Alternatives for 1455N1602BK
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
