Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1455NF1601Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.69AK5366
Product Range1455F Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.460 |
| 5+ | $33.800 |
| 10+ | $33.130 |
| 25+ | $32.460 |
| 50+ | $31.960 |
| 100+ | $30.800 |
| 250+ | $29.800 |
Price for:Each
Minimum: 1
Multiple: 1
$34.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455NF1601Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.69AK5366
Product Range1455F Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric53mm
External Width - Metric103mm
External Depth - Metric160mm
IP RatingIP54
IP RatingIP54
Body ColorClear
NEMA Rating-
External Height - Imperial2.09"
External Width - Imperial4.06"
External Depth - Imperial6.3"
Product Range1455F Series
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
53mm
External Depth - Metric
160mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.06"
Product Range
1455F Series
Configurable
Yes
Enclosure Material
Aluminium
External Width - Metric
103mm
IP Rating
IP54
Body Color
Clear
External Height - Imperial
2.09"
External Depth - Imperial
6.3"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 1455NF1601
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
