Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1455RBBK-10Copy
Newark Part No.73J3559
Product Range1455 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $23.740 |
| 5+ | $22.830 |
| 10+ | $21.580 |
| 25+ | $20.830 |
| 50+ | $20.470 |
| 100+ | $18.730 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$23.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455RBBK-10Copy
Newark Part No.73J3559
Product Range1455 Series
Technical Datasheet
Protective Boot TypeOpen Bezel
Protective Boot MaterialPolycarbonate
External Height - Metric-
External Width - Metric-
External Depth - Metric-
Protective Boot ColorBlack
Product Range1455 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1455RBBK-10 from Hammond is a 1455 series black plastic open bezel. Suitable for use with 1455R1601 and 1455R2201 extruded aluminium enclosures.
Technical Specifications
Protective Boot Type
Open Bezel
For Use With
Hammond 1455R Series Extruded Aluminum Enclosures
External Width - Metric
-
Protective Boot Color
Black
SVHC
No SVHC (04-Feb-2026)
Protective Boot Material
Polycarbonate
External Height - Metric
-
External Depth - Metric
-
Product Range
1455 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
