Print Page
1455T1601BK
Metal Enclosure, 1455 Series, Extruded, Metal End Panels, Extruded Aluminum, 51.6 mm, 165 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1455T1601BKCopy
Newark Part No.98H4050
Also Known AsGTIN UPC EAN: 623980514857
Your Part Number
114 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $43.800 |
| 5+ | $38.210 |
| 10+ | $35.690 |
| 25+ | $32.590 |
| 50+ | $30.320 |
| 100+ | $30.030 |
Price for:Each
Minimum: 1
Multiple: 1
$43.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455T1601BKCopy
Newark Part No.98H4050
Also Known AsGTIN UPC EAN: 623980514857
Technical Datasheet
Enclosure Type-
Enclosure MaterialExtruded Aluminum
External Height - Metric51.6mm
External Width - Metric165mm
External Depth - Metric160mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial2.03"
External Width - Imperial6.5"
External Depth - Imperial6.3"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Designed to house P.C. boards or for equipment interfacing
- Sized for standard Eurocards
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
- Rugged body constructed from extruded aluminum with a minimum thickness of .06” (1.5 mm)
Contents
2x Aluminium end panels, 2x black ABS bezels, Extruded aluminium body, 4x self-adhesive rubber feet, End panel screws.
Technical Specifications
Enclosure Type
-
External Height - Metric
51.6mm
External Depth - Metric
160mm
Body Color
Black
External Height - Imperial
2.03"
External Depth - Imperial
6.3"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Extruded Aluminum
External Width - Metric
165mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
6.5"
Product Range
-
Technical Docs (3)
Alternatives for 1455T1601BK
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
