Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.910 |
| 5+ | $43.490 |
| 10+ | $42.920 |
| 25+ | $42.350 |
| 50+ | $41.620 |
| 100+ | $41.590 |
Price for:Each
Minimum: 1
Multiple: 1
$47.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455U2202Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.25AJ3141
Product Range1455
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialExtruded Aluminium
External Height - Metric66mm
External Width - Metric220mm
External Depth - Metric191mm
IP Rating-
IP Rating-
Body ColorTransparent
NEMA Rating-
External Height - Imperial2.6"
External Width - Imperial8.66"
External Depth - Imperial7.52"
Product Range1455
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
66mm
External Depth - Metric
191mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
8.66"
Product Range
1455
Configurable
Yes
Enclosure Material
Extruded Aluminium
External Width - Metric
220mm
IP Rating
-
Body Color
Transparent
External Height - Imperial
2.6"
External Depth - Imperial
7.52"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1455U2202
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

