Print Page
1456FE2WHBU
Metal Enclosure, 1456 Series, Sloped Console, Instrument, Aluminum, 50.8 mm, 165 mm, 140 mm, IP31
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $39.590 |
| 5+ | $33.800 |
| 10+ | $32.170 |
| 25+ | $29.650 |
| 50+ | $27.590 |
| 100+ | $26.990 |
Price for:Each
Minimum: 1
Multiple: 1
$39.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1456FE2WHBUCopy
Newark Part No.83F8950
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric50.8mm
External Width - Metric165mm
External Depth - Metric140mm
IP RatingIP31
Body ColorBeige, Blue
NEMA Rating-
External Height - Imperial2"
External Width - Imperial6.5"
External Depth - Imperial5.5"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1456 series aluminium consoles Enclosure with a textured blue case and a choice of a contempra grey (beige) or a black top panel. It comes with self-adhesive rubber feet and required mounting hardware. It is available in no slope, 10°, 15° and 30° slope variants.
- Aluminium cases 0.081" (2mm) thick aluminium
- Aluminium top panel sizes to 14" wide are 0.064" thick aluminium
- Larger sizes are 0.081" thick
- Some models available with walnut sides
- Replacement screws 1421J6 (6, 6-32 Philips head screws)
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
50.8mm
External Depth - Metric
140mm
Body Color
Beige, Blue
External Height - Imperial
2"
External Depth - Imperial
5.5"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminum
External Width - Metric
165mm
IP Rating
IP31
NEMA Rating
-
External Width - Imperial
6.5"
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
