Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1456KH3BKBUCopy
Newark Part No.94F4767
Product Range1456 Series
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $43.760 |
| 5+ | $39.930 |
| 10+ | $38.330 |
| 25+ | $36.740 |
| 50+ | $36.210 |
| 100+ | $35.790 |
| 250+ | $35.370 |
Price for:Each
Minimum: 1
Multiple: 1
$43.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1456KH3BKBUCopy
Newark Part No.94F4767
Product Range1456 Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric81.4mm
External Width - Metric218.7mm
External Depth - Metric233.3mm
IP RatingIP31
Body ColorBlack, Blue
NEMA Rating-
External Height - Imperial3.21"
External Width - Imperial8.6"
External Depth - Imperial9.19"
Product Range1456 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
81.4mm
External Depth - Metric
233.3mm
Body Color
Black, Blue
External Height - Imperial
3.21"
External Depth - Imperial
9.19"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminum
External Width - Metric
218.7mm
IP Rating
IP31
NEMA Rating
-
External Width - Imperial
8.6"
Product Range
1456 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
