Print Page
1456KK4WHBU
Metal Enclosure, 1456 Series, Sloped Console, Instrument, Aluminum, 101.6 mm, 254 mm, 259 mm, IP31
Image is for illustrative purposes only. Please refer to product description.

82 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $54.720 |
| 5+ | $46.700 |
| 10+ | $43.520 |
| 25+ | $40.480 |
| 50+ | $38.550 |
Price for:Each
Minimum: 1
Multiple: 1
$54.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1456KK4WHBUCopy
Newark Part No.83F8954
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric101.6mm
External Width - Metric254mm
External Depth - Metric259mm
IP RatingIP31
Body ColorBeige, Blue
NEMA Rating-
External Height - Imperial4"
External Width - Imperial10"
External Depth - Imperial10.2"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1456KK4WHBU is a 30° Sloped Console with aluminum body, beige 14-gauge aluminum top and blue 12-gauge aluminum case. Sold pre-assembled with a textured blue case and a choice of a contempra grey (beige) or a black top panel.
- 14" Wide top panel
Applications
Industrial
Contents
Sloped console, Self-adhesive rubber feet, Required hardware and Replacement screws.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
101.6mm
External Depth - Metric
259mm
Body Color
Beige, Blue
External Height - Imperial
4"
External Depth - Imperial
10.2"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminum
External Width - Metric
254mm
IP Rating
IP31
NEMA Rating
-
External Width - Imperial
10"
Product Range
-
Technical Docs (2)
Alternatives for 1456KK4WHBU
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
