Print Page
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.590 |
| 5+ | $76.560 |
| 10+ | $73.290 |
| 25+ | $72.080 |
| 50+ | $71.260 |
| 100+ | $70.450 |
| 250+ | $68.820 |
Price for:Each
Minimum: 1
Multiple: 1
$78.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1456RK4WHBUCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19J3200
Product Range1456
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric102mm
External Width - Metric432mm
External Depth - Metric259mm
IP RatingIP31
IP RatingIP31
Body ColorBeige, Blue
NEMA Rating-
External Height - Imperial4.02"
External Width - Imperial17.01"
External Depth - Imperial10.2"
Product Range1456
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
102mm
External Depth - Metric
259mm
IP Rating
IP31
NEMA Rating
-
External Width - Imperial
17.01"
Product Range
1456
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
432mm
IP Rating
IP31
Body Color
Beige, Blue
External Height - Imperial
4.02"
External Depth - Imperial
10.2"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

