Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1456WK4BKBKCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.70AJ6382
Product Range1456 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $75.570 |
| 10+ | $70.210 |
| 25+ | $65.600 |
| 50+ | $63.300 |
| 100+ | $61.000 |
Price for:Each
Minimum: 1
Multiple: 1
$75.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1456WK4BKBKCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.70AJ6382
Product Range1456 Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric106.9mm
External Width - Metric514.6mm
External Depth - Metric266.2mm
IP RatingIP31
Body ColorBlack
NEMA Rating-
External Height - Imperial4.2"
External Width - Imperial20.3"
External Depth - Imperial10.48"
Product Range1456 Series
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
106.9mm
External Depth - Metric
266.2mm
Body Color
Black
External Height - Imperial
4.2"
External Depth - Imperial
10.48"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminum
External Width - Metric
514.6mm
IP Rating
IP31
NEMA Rating
-
External Width - Imperial
20.3"
Product Range
1456 Series
Configurable
No
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
