Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.980 |
| 5+ | $29.450 |
| 10+ | $28.500 |
| 25+ | $27.970 |
| 50+ | $27.170 |
| 100+ | $25.700 |
| 250+ | $25.160 |
Price for:Each
Minimum: 1
Multiple: 1
$29.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1457C801Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41T1199
Product Range1457
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric80mm
External Width - Metric59mm
External Depth - Metric30.9mm
IP RatingIP65
IP RatingIP65
Body ColorTransparent
NEMA Rating-
External Height - Imperial3.15"
External Width - Imperial2.32"
External Depth - Imperial1.22"
Product Range1457
SVHCNo SVHC (04-Feb-2026)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
80mm
External Depth - Metric
30.9mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
2.32"
Product Range
1457
Configurable
Yes
Enclosure Material
Extruded Aluminium
External Width - Metric
59mm
IP Rating
IP65
Body Color
Transparent
External Height - Imperial
3.15"
External Depth - Imperial
1.22"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 1457C801
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

