Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1457N1202Copy
Newark Part No.51R3957
Product Range1457 Series
Your Part Number
175 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $49.140 |
| 5+ | $44.390 |
| 10+ | $41.280 |
| 25+ | $37.510 |
| 50+ | $36.630 |
Price for:Each
Minimum: 1
Multiple: 1
$49.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1457N1202Copy
Newark Part No.51R3957
Product Range1457 Series
Technical Datasheet
Enclosure TypePCB Box
Enclosure MaterialAluminum
External Height - Metric55mm
External Width - Metric104mm
External Depth - Metric120mm
IP RatingIP65
Body ColorTransparent
NEMA Rating-
External Height - Imperial2.15"
External Width - Imperial4.09"
External Depth - Imperial4.73"
Product Range1457 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
PCB Box
External Height - Metric
55mm
External Depth - Metric
120mm
Body Color
Transparent
External Height - Imperial
2.15"
External Depth - Imperial
4.73"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminum
External Width - Metric
104mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.09"
Product Range
1457 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
