Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1457T1602Copy
Newark Part No.50AC1196
Product Range1457 Series
Your Part Number
298 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $55.500 |
| 5+ | $52.370 |
| 10+ | $50.950 |
| 25+ | $50.020 |
| 50+ | $49.150 |
Price for:Each
Minimum: 1
Multiple: 1
$55.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1457T1602Copy
Newark Part No.50AC1196
Product Range1457 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric57mm
External Width - Metric168.5mm
External Depth - Metric192mm
IP RatingIP65
Body ColorTransparent
NEMA Rating-
External Height - Imperial2.24"
External Width - Imperial6.63"
External Depth - Imperial7.56"
Product Range1457 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Small
External Height - Metric
57mm
External Depth - Metric
192mm
Body Color
Transparent
External Height - Imperial
2.24"
External Depth - Imperial
7.56"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Extruded Aluminum
External Width - Metric
168.5mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
6.63"
Product Range
1457 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
